Embedded System Development Boards and Kits
STINGER96 | SRT-96B-MAIN-IOT-NBIOT-STM-MP157
STM32MP157 Microprocessor Development Board 650MHz CPU 256MB RAM NAND Flash
Shiratech Solutions LtdProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Unconfirmed
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
STM32MP157
Supported Device Technology
Microprocessor
RAM Size
256MB
Program Memory Type
NAND Flash
USB
3
Ethernet
1
I2C
2
SPI
1
UART
2
GPIO
1
PC Card Interface
SD
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes
Order Quantity