Arrow Electronic Components Online
SRSHELF4PKYBD|EATON|simage
SRSHELF4PKYBD|EATON|limage
Box, Enclosure and Rack Accessories

SRSHELF4PKYBD

Keyboard Shelf, Cold Rolled Steel

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Keyboard Shelf
  • Material
    Cold Rolled Steel
  • Color
    Black
  • Measurement System
    Imperial|Metric
  • Product Weight (g)
    4540

Documentation and Resources

Datasheets
Design resources