PCB Spacers and Supports
SRS-4-450
Spacer Self Retaining 3.7mm-ID 6.4mm-OD 11.4mm-LG Polyvinyl Chloride
BivarProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Self Retaining
Material
Polyvinyl Chloride
Screw Size
M3
Clearance Hole (mm)
3.7
Packaging
Bag

