Arrow Electronic Components Online
SRR70452R7M|BOURNS|simage
SRR70452R7M|BOURNS|limage
Inductor Surface Mount

SRR7045-2R7M

Inductor Power Shielded Wirewound 2.7uH 20% 1KHz 10Q-Factor Ferrite 3.5A 0.027Ohm DCR T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    2.7u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    3.5
  • Maximum Saturation Current (A)
    3.5(Typ)
  • Maximum DC Resistance (Ohm)
    0.027
  • Minimum Quality Factor
    10(Typ)
  • Quality Test Frequency (Hz)
    7.96M
  • Minimum Self Resonant Frequency (Hz)
    60M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7.3
  • Maximum Product Height (mm)
    4.8

Documentation and Resources

Datasheets
Design resources