Arrow Electronic Components Online
SRR4528A331M|BOURNS|simage
SRR4528A331M|BOURNS|limage
Inductor Surface Mount

SRR4528A-331M

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.32A 2.16Ohm DCR Automotive T/R

Bourns
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    NRND
  • Codice HTS
    8504.50.40.00
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    330u
  • Inductance Decrease Percentage @ Isat (%)
    35
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.32(Typ)
  • Maximum Saturation Current (A)
    0.18(Typ)
  • Maximum DC Resistance (Ohm)
    2.16
  • Minimum Self Resonant Frequency (Hz)
    4.5M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5
  • Maximum Product Height (mm)
    2.8

Documentation and Resources

Datasheets
Design resources