Inductor Surface Mount
SRR4528A-151M
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.48A 0.905Ohm DCR Automotive T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.50.80.00
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
150u
Inductance Decrease Percentage @ Isat (%)
35
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.48(Typ)
Maximum Saturation Current (A)
0.29(Typ)
Maximum DC Resistance (Ohm)
0.905
Minimum Self Resonant Frequency (Hz)
8.5M(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
5
Mounting
Surface Mount
Maximum Product Depth (mm)
5
Maximum Product Height (mm)
2.8

