Arrow Electronic Components Online
SRR3818A6R8Y|BOURNS|limage
SRR3818A6R8Y|BOURNS|simage
Inductor Surface Mount

SRR3818A-6R8Y

Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.6A 0.16Ohm DCR Automotive AEC-Q200 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    6.8u
  • Inductance Decrease Percentage @ Isat (%)
    35
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.6(Typ)
  • Maximum Saturation Current (A)
    0.8
  • Maximum DC Resistance (Ohm)
    0.16
  • Minimum Self Resonant Frequency (Hz)
    50M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    4
  • Maximum Product Height (mm)
    2

Documentation and Resources

Datasheets
Design resources