Arrow Electronic Components Online
SRR1210A681M|BOURNS|simage
SRR1210A681M|BOURNS|limage
Inductor Surface Mount

SRR1210A-681M

Inductor Power Shielded Wirewound 680uH 20% 1KHz 11Q-Factor Ferrite 1A 1.2Ohm DCR Automotive AEC-Q200 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    680u
  • Inductance Decrease Percentage @ Isat (%)
    20
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    1(Typ)
  • Maximum Saturation Current (A)
    0.85
  • Maximum DC Resistance (Ohm)
    1.2
  • Minimum Quality Factor
    11
  • Quality Test Frequency (Hz)
    796K
  • Minimum Self Resonant Frequency (Hz)
    0.85M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.5
  • Maximum Product Height (mm)
    10

Documentation and Resources

Datasheets
Design resources