Inductor Surface Mount
SRR1210-221M
Inductor Power Shielded Wirewound 220uH 20% 1KHz 15Q-Factor Ferrite 1.7A 0.315Ohm DCR T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
220u
Inductance Decrease Percentage @ Isat (%)
20
Tolerance
20%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
1.7
Maximum Saturation Current (A)
1.5
Maximum DC Resistance (Ohm)
0.315
Minimum Quality Factor
15
Quality Test Frequency (Hz)
796K
Minimum Self Resonant Frequency (Hz)
1.8M(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
12.5
Mounting
Surface Mount
Maximum Product Depth (mm)
12.5
Maximum Product Height (mm)
10

