Inductor Surface Mount
SRR1208-270ML
Inductor Power Shielded Wirewound 27uH 20% 1KHz 23Q-Factor Ferrite 3A 0.048Ohm DCR T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
27u
Inductance Decrease Percentage @ Isat (%)
10
Tolerance
20%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
3
Maximum Saturation Current (A)
4.3(Typ)
Maximum DC Resistance (Ohm)
0.048
Minimum Quality Factor
23
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
6.5M
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
13
Mounting
Surface Mount
Maximum Product Depth (mm)
13
Maximum Product Height (mm)
8.5

