Inductor Surface Mount
SRR1208-151KL
Inductor Power Shielded Wirewound 150uH 10% 1KHz 14Q-Factor Ferrite 1.3A 0.24Ohm DCR T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
150u
Inductance Decrease Percentage @ Isat (%)
10
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
1.3
Maximum Saturation Current (A)
1.72(Typ)
Maximum DC Resistance (Ohm)
0.24
Minimum Quality Factor
14
Quality Test Frequency (Hz)
796K
Minimum Self Resonant Frequency (Hz)
3M
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
13
Mounting
Surface Mount
Maximum Product Depth (mm)
13
Maximum Product Height (mm)
8.5

