Inductor Surface Mount
SRR1050A-390Y
Inductor Power Shielded Wirewound 39uH 30% 100KHz Ferrite 2.25A 0.106Ohm DCR Automotive AEC-Q200 T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.50.80.00
Automotive
Yes
PPAP
Yes
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
39u
Tolerance
30%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
2.25
Maximum Saturation Current (A)
2.3
Maximum DC Resistance (Ohm)
0.106
Minimum Self Resonant Frequency (Hz)
6.8M(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
10.5
Mounting
Surface Mount
Maximum Product Depth (mm)
10.3
Maximum Product Height (mm)
5.1

