Inductor Surface Mount
SRR1005-470Y
Inductor Power Shielded Wirewound 47uH 15% 1KHz 35Q-Factor Ferrite 1.43A 0.19Ohm DCR T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
47u
Inductance Decrease Percentage @ Isat (%)
10
Tolerance
15%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
1.43(Typ)
Maximum Saturation Current (A)
1.8(Typ)
Maximum DC Resistance (Ohm)
0.19
Minimum Quality Factor
35
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
12M
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
12.8
Mounting
Surface Mount
Maximum Product Depth (mm)
10.2
Maximum Product Height (mm)
5.2

