Top Searched
Inductor Surface Mount
SRR0805-100M
Inductor Power Shielded Wirewound 10uH 20% 1KHz 40Q-Factor Ferrite 1.5A 0.1Ohm DCR T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
10u
Tolerance
20%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
1.5
Maximum Saturation Current (A)
2.2(Typ)
Maximum DC Resistance (Ohm)
0.1
Minimum Quality Factor
40
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
28M
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
10.8
Mounting
Surface Mount
Maximum Product Depth (mm)
8.2
Maximum Product Height (mm)
4.7

