Arrow Electronic Components Online
SRR0804220Y|BOURNS|simage
SRR0804220Y|BOURNS|limage
Inductor Surface Mount

SRR0804-220Y

Inductor Power Shielded Wirewound 22uH 15% 1KHz 30Q-Factor Ferrite 0.8A 0.25Ohm DCR T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    22u
  • Tolerance
    15%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    0.8
  • Maximum Saturation Current (A)
    1.3(Typ)
  • Maximum DC Resistance (Ohm)
    0.25
  • Minimum Quality Factor
    30
  • Quality Test Frequency (Hz)
    2.52M
  • Minimum Self Resonant Frequency (Hz)
    22M
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    10.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    8.2
  • Maximum Product Height (mm)
    3.8

Documentation and Resources

Datasheets
Design resources