Arrow Electronic Components Online
SRR0745A390M|BOURNS|limage
SRR0745A390M|BOURNS|simage
Inductor Surface Mount

SRR0745A-390M

Inductor Power Shielded Wirewound 39uH 20% 1KHz Ferrite 1.17A 0.19Ohm DCR Automotive AEC-Q200 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    39u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    1.17(Typ)
  • Maximum Saturation Current (A)
    1.3
  • Maximum DC Resistance (Ohm)
    0.19
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7.5
  • Maximum Product Height (mm)
    4.7

Documentation and Resources

Datasheets
Design resources