Inductor Surface Mount
SRR0735A-390M
Inductor Power Shielded Wirewound 39uH 20% 1KHz Ferrite 0.95A 0.25Ohm DCR Automotive AEC-Q200 T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.50.80.00
Automotive
Yes
PPAP
Yes
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
39u
Tolerance
20%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.95(Typ)
Maximum Saturation Current (A)
0.96(Typ)
Maximum DC Resistance (Ohm)
0.25
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
7.5
Mounting
Surface Mount
Maximum Product Depth (mm)
7.5
Maximum Product Height (mm)
3.7

