Inductor Surface Mount
SRP6050CA-4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal Alloy Powder 8.5A 0.0184Ohm DCR T/R Automotive AEC-Q200
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
Yes
PPAP
Yes
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Metal Alloy Powder
Inductance (H)
4.7u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
8.5(Typ)
Maximum Saturation Current (A)
10.5(Typ)
Maximum DC Resistance (Ohm)
0.0184
Minimum Self Resonant Frequency (Hz)
22M(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Packaging
Tape and Reel
Maximum Product Length (mm)
6.8
Mounting
Surface Mount
Maximum Product Depth (mm)
6.6
Maximum Product Height (mm)
5
Order Quantity

