Inductor Surface Mount
SRP6030CA-R56M
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz Metal Alloy Powder 22A 0.00331Ohm DCR Automotive T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
Yes
PPAP
Yes
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Metal Alloy Powder
Inductance (H)
0.56u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
22(Typ)
Maximum Saturation Current (A)
29(Typ)
Maximum DC Resistance (Ohm)
0.00331
Minimum Self Resonant Frequency (Hz)
70M(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Packaging
Tape and Reel
Maximum Product Length (mm)
6.8
Mounting
Surface Mount
Maximum Product Depth (mm)
6.6
Maximum Product Height (mm)
3

