Inductor Surface Mount
SRP5030T-R33M
Inductor Power Molded/Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 14A 0.005Ohm DCR 2020 T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Powdered Iron
Inductance (H)
0.33u
Inductance Decrease Percentage @ Isat (%)
20
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
14(Typ)
Maximum Saturation Current (A)
18(Typ)
Maximum DC Resistance (Ohm)
0.005
Number of Terminals
2
Case Size
2020
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
6
Mounting
Surface Mount
Maximum Product Depth (mm)
5.4
Maximum Product Height (mm)
3
Order Quantity

