Inductor Surface Mount
SRP5030HMT-R68M
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 20Q-Factor Metal Alloy Powder 15A 0.0043Ohm DCR 2220
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Metal Alloy Powder
Inductance (H)
0.68u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
15(Typ)
Maximum Saturation Current (A)
11.5(Typ)
Maximum DC Resistance (Ohm)
0.0043
Minimum Quality Factor
20
Quality Test Frequency (Hz)
100K
Minimum Self Resonant Frequency (Hz)
65M
Number of Terminals
2
Case Size
2220
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
5.9
Mounting
Surface Mount
Maximum Product Depth (mm)
5.4
Maximum Product Height (mm)
3

