Inductor Surface Mount
SRP5030CC-6R8M
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 15Q-Factor Carbonyl Powder 3.3A 0.072Ohm DCR 2220 T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Carbonyl Powder
Inductance (H)
6.8u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
3.3(Typ)
Maximum Saturation Current (A)
4(Typ)
Maximum DC Resistance (Ohm)
0.072
Minimum Quality Factor
15
Minimum Self Resonant Frequency (Hz)
17M(Typ)
Number of Terminals
2
Case Size
2220
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
6
Mounting
Surface Mount
Maximum Product Depth (mm)
5.4
Maximum Product Height (mm)
3

