Arrow Electronic Components Online
SRP4021HMCTR10M|BOURNS|simage
SRP4021HMCTR10M|BOURNS|limage
Inductor Surface Mount

SRP4021HMCT-R10M

Inductor Power Shielded Wirewound 0.1uH 20% 100KHz 10Q-Factor Metal Alloy Powder 19A 0.0023Ohm DCR

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Metal Alloy Powder
  • Inductance (H)
    0.1u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    19(Typ)
  • Maximum Saturation Current (A)
    35(Typ)
  • Maximum DC Resistance (Ohm)
    0.0023
  • Minimum Quality Factor
    10
  • Quality Test Frequency (Hz)
    100K
  • Minimum Self Resonant Frequency (Hz)
    310M
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    4.6
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    4.4
  • Maximum Product Height (mm)
    2.1

Documentation and Resources

Datasheets
Design resources