Inductor Surface Mount
SRP4020TA-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 4A 0.061Ohm DCR 1616 T/R Automotive AEC-Q200
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Yes
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Carbonyl Powder
Inductance (H)
2.2u
Inductance Decrease Percentage @ Isat (%)
20
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
4
Maximum Saturation Current (A)
6
Maximum DC Resistance (Ohm)
0.061
Minimum Quality Factor
10
Quality Test Frequency (Hz)
100K
Minimum Self Resonant Frequency (Hz)
45M(Typ)
Number of Terminals
2
Case Size
1616
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Product Length (mm)
4.7
Mounting
Surface Mount
Maximum Product Depth (mm)
4.31
Maximum Product Height (mm)
2

