Arrow Electronic Components Online
SRP4020FA1R0M|BOURNS|simage
SRP4020FA1R0M|BOURNS|limage
Inductor Surface Mount

SRP4020FA-1R0M

Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Metal Alloy Powder 11A 0.0117Ohm DCR Automotive AEC-Q200 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Metal Alloy Powder
  • Inductance (H)
    1u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    11(Typ)
  • Maximum Saturation Current (A)
    9.2(Typ)
  • Maximum DC Resistance (Ohm)
    0.0117
  • Minimum Quality Factor
    20
  • Minimum Self Resonant Frequency (Hz)
    56M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    4.3
  • Maximum Product Height (mm)
    2.1

Documentation and Resources

Datasheets
Design resources