Arrow Electronic Components Online
SRP4020R22M|BOURNS|simage
SRP4020R22M|BOURNS|limage
Inductor Surface Mount

SRP4020-R22M

Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Iron 11.5A 0.007Ohm DCR T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Iron
  • Inductance (H)
    0.22u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    11.5
  • Maximum Saturation Current (A)
    11.5
  • Maximum DC Resistance (Ohm)
    0.007
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    4.2
  • Maximum Product Height (mm)
    2

Documentation and Resources

Datasheets
Design resources