PTC Resettable Fuses
SRP350F
PTC Resettable Fuse 3.5A(hold) 6.3A(trip) 30V 100A 1.9W 3s 0.017Ohm SMD Solder Pad 31.8 X 13.5 X 1.1mm Bag
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Maximum Voltage Rating
30V
Maximum Current Rating (A)
100
Hold Current (A)
3.5
Trip Current (A)
6.3
Minimum Initial Resistance (Ohm)
0.017
Maximum Initial Resistance (Ohm)
0.031
Maximum Post Trip Resistance (Ohm)
0.05
Typical Power Dissipation (W)
1.9
Maximum Trip Time (s)
3@20A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Size (mm)
31.8 X 13.5 X 1.1
Product Length (mm)
31.8(Max)
Product Depth (mm)
13.5(Max)
Product Height (mm)
1.1(Max)
Mounting
Surface Mount
Order Quantity

