Inductor Surface Mount
SRP3020TA-1R0M
Inductor Power Shielded Wirewound 1uH 20% 100KHz 10Q-Factor Metal Alloy Powder 4A 0.038Ohm DCR Automotive AEC-Q200 T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Yes
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Metal Alloy Powder
Inductance (H)
1u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
4(Typ)
Maximum Saturation Current (A)
5(Typ)
Maximum DC Resistance (Ohm)
0.038
Minimum Quality Factor
10
Quality Test Frequency (Hz)
100K
Minimum Self Resonant Frequency (Hz)
82M(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Product Length (mm)
3.7
Mounting
Surface Mount
Maximum Product Depth (mm)
3.4
Maximum Product Height (mm)
2

