Arrow Electronic Components Online
SRP3020CCR10Y|BOURNS|originalImage
SRP3020CCR10Y|BOURNS|simage
Inductor Surface Mount

SRP3020CC-R10Y

Inductor Power Shielded Wirewound 0.1uH 30% 100KHz 5Q-Factor Carbonyl Powder 10A 0.007Ohm DCR T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Carbonyl Powder
  • Inductance (H)
    0.1u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    10(Typ)
  • Maximum Saturation Current (A)
    11.5(Typ)
  • Maximum DC Resistance (Ohm)
    0.007
  • Minimum Quality Factor
    5
  • Minimum Self Resonant Frequency (Hz)
    340M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    3.4
  • Maximum Product Height (mm)
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources