Arrow Electronic Components Online
SRP2012TMA1R5M|BOURNS|simage
SRP2012TMA1R5M|BOURNS|limage
Inductor Surface Mount

SRP2012TMA-1R5M

Inductor Power Shielded Wirewound 1.5uH 20% 1MHz 10Q-Factor Metal Alloy Powder 2.9A 0.084Ohm DCR 0806 Automotive AEC-Q200 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Metal Alloy Powder
  • Inductance (H)
    1.5u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    2.9(Typ)
  • Maximum Saturation Current (A)
    3.1(Typ)
  • Maximum DC Resistance (Ohm)
    0.084
  • Minimum Quality Factor
    10(Typ)
  • Quality Test Frequency (Hz)
    1M
  • Minimum Self Resonant Frequency (Hz)
    52M(Typ)
  • Number of Terminals
    2
  • Case Size
    0806
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.9
  • Maximum Product Height (mm)
    1.2

Documentation and Resources

Datasheets
Design resources