Arrow Electronic Components Online
SRP1770TA560M|BOURNS|simage
SRP1770TA560M|BOURNS|limage
Inductor Surface Mount

SRP1770TA-560M

Inductor Power Shielded Wirewound 56uH 20% 100KHz 20Q-Factor Carbonyl Powder 7.8A 0.062Ohm DCR T/R Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Carbonyl Powder
  • Inductance (H)
    56u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    7.8
  • Maximum Saturation Current (A)
    15
  • Maximum DC Resistance (Ohm)
    0.062
  • Minimum Quality Factor
    20
  • Quality Test Frequency (Hz)
    100K
  • Minimum Self Resonant Frequency (Hz)
    3M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    18
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    17.2
  • Maximum Product Height (mm)
    7
Order Quantity

Documentation and Resources

Datasheets
Design resources