Arrow Electronic Components Online
SRP1770CC330M|BOURNS|simage
SRP1770CC330M|BOURNS|limage
Inductor Surface Mount

SRP1770CC-330M

Inductor Power Shielded Wirewound 33uH 20% 100KHz 20Q-Factor Carbonyl Powder 10.7A 0.042Ohm DCR T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Carbonyl Powder
  • Inductance (H)
    33u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    10.7(Typ)
  • Maximum Saturation Current (A)
    15(Typ)
  • Maximum DC Resistance (Ohm)
    0.042
  • Minimum Quality Factor
    20
  • Minimum Self Resonant Frequency (Hz)
    4M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    18
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    17.2
  • Maximum Product Height (mm)
    7

Documentation and Resources

Datasheets
Design resources