Arrow Electronic Components Online
SRP175F|LTLFUWIC|simage
SRP175F|LTLFUWIC|limage
PTC Resettable Fuses

SRP175F

PTC Resettable Fuse 1.75A(hold) 3.8A(trip) 15VDC 100A 1.5W 5s 0.05Ohm SMD Solder Pad 23.1 X 5.2 X 1mm Bag

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    15VDC
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    1.75
  • Trip Current (A)
    3.8
  • Minimum Initial Resistance (Ohm)
    0.05
  • Maximum Initial Resistance (Ohm)
    0.09
  • Maximum Post Trip Resistance (Ohm)
    0.12
  • Typical Power Dissipation (W)
    1.5(Max)
  • Maximum Trip Time (s)
    5@8.75A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Size (mm)
    23.1 X 5.2 X 1
  • Product Length (mm)
    23.1(Max)
  • Product Depth (mm)
    5.2(Max)
  • Product Height (mm)
    1(Max)
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources