Arrow Electronic Components Online
SRP12701R8M|BOURNS|simage
SRP12701R8M|BOURNS|limage
Inductor Surface Mount

SRP1270-1R8M

Inductor Power Shielded Wirewound 1.8uH 20% 100KHz Iron 24A 0.0032Ohm DCR T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Iron
  • Inductance (H)
    1.8u
  • Inductance Decrease Percentage @ Isat (%)
    20
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    24
  • Maximum Saturation Current (A)
    41
  • Maximum DC Resistance (Ohm)
    0.0032
  • Minimum Self Resonant Frequency (Hz)
    31M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    13.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    13.7
  • Maximum Product Height (mm)
    7

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources