Arrow Electronic Components Online
SRP1CBDZL010NFN|LTLFUWIC|simage
SRP1CBDZL010NFN|LTLFUWIC|limage
Solid State Relays - SSRs

SRP1-CBDZL-010NF-N

High-Endurance Solid-State Relay

Littelfuse
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.80
  • Mounting
    Screw
  • Package Height
    23.27
  • Package Width
    44.9
  • Package Length
    58.9
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources