Arrow Electronic Components Online
SRP1CBDZH075NWN|LTLFUWIC|simage
SRP1CBDZH075NWN|LTLFUWIC|limage
Solid State Relays - SSRs

SRP1-CBDZH-075NW-N

Relay SSR 25mA 32V DC-IN 75A 600V AC-OUT 4-Pin

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    32
  • Maximum Input Current (mA)
    25
  • Maximum Output Voltage (V)
    600
  • Maximum Output Current (A)
    75
  • Output Type
    AC
  • I/O Isolation Voltage (V)
    4000(RMS)
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Screw
  • Package Height
    23.3
  • Package Width
    44.9
  • Package Length
    57.6
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources