Arrow Electronic Components Online
SRP06204R7K|BOURNS|simage
SRP06204R7K|BOURNS|limage
Inductor Surface Mount

SRP0620-4R7K

Inductor Power Shielded Wirewound 4.7uH 10% 100KHz 35Q-Factor Metal Alloy Powder 5.7A 0.0396Ohm DCR T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Metal Alloy Powder
  • Inductance (H)
    4.7u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    5.7(Typ)
  • Maximum Saturation Current (A)
    7.7(Typ)
  • Maximum DC Resistance (Ohm)
    0.0396
  • Minimum Quality Factor
    35(Typ)
  • Quality Test Frequency (Hz)
    7.96M
  • Minimum Self Resonant Frequency (Hz)
    15M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7.1
  • Maximum Product Height (mm)
    2

Documentation and Resources

Datasheets
Design resources