Arrow Electronic Components Online
SRN8040TA5R6M|BOURNS|limage
SRN8040TA5R6M|BOURNS|simage
Inductor Surface Mount

SRN8040TA-5R6M

Inductor Power Semi-Shielded Wirewound 5.6uH 20% 1MHz 15Q-Factor Ferrite 5.4A 0.022Ohm DCR 3131 Automotive AEC-Q200 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Semi-Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    5.6u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    5.4(Typ)
  • Maximum Saturation Current (A)
    6.2(Typ)
  • Maximum DC Resistance (Ohm)
    0.022(Typ)
  • Minimum Quality Factor
    15
  • Quality Test Frequency (Hz)
    1M
  • Minimum Self Resonant Frequency (Hz)
    33M(Typ)
  • Number of Terminals
    2
  • Case Size
    3131
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    8.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    8.3
  • Maximum Product Height (mm)
    4

Documentation and Resources

Datasheets
Design resources