Arrow Electronic Components Online
SRN80403R3Y|BOURNS|simage
SRN80403R3Y|BOURNS|limage
Inductor Surface Mount

SRN8040-3R3Y

Inductor Power Semi-Shielded Wirewound 3.3uH 30% 100KHz 13Q-Factor Ferrite 5.6A 0.021Ohm DCR T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Semi-Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    3.3u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    5.6
  • Maximum Saturation Current (A)
    5.5
  • Maximum DC Resistance (Ohm)
    0.021
  • Minimum Quality Factor
    13
  • Quality Test Frequency (Hz)
    7.96M
  • Minimum Self Resonant Frequency (Hz)
    34M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    8.35
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    8.1
  • Maximum Product Height (mm)
    4

Documentation and Resources

Datasheets
Design resources