Arrow Electronic Components Online
SRN6045TA6R3M|BOURNS|limage
SRN6045TA6R3M|BOURNS|simage
Inductor Surface Mount

SRN6045TA-6R3M

Inductor Power Semi-Shielded Wirewound 6.3uH 20% 1MHz 15Q-Factor Ferrite 3.8A 0.033Ohm DCR 2424 T/R Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Semi-Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    6.3u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    3.8(Typ)
  • Maximum Saturation Current (A)
    5.9(Typ)
  • Maximum DC Resistance (Ohm)
    0.033(Typ)
  • Minimum Quality Factor
    15
  • Quality Test Frequency (Hz)
    1M
  • Minimum Self Resonant Frequency (Hz)
    35M(Typ)
  • Number of Terminals
    2
  • Case Size
    2424
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.3
  • Maximum Product Height (mm)
    4.5

Documentation and Resources

Datasheets
Design resources