Inductor Surface Mount
SRN6045-3R3Y
Inductor Power Semi-Shielded Wirewound 3.3uH 30% 100KHz 15Q-Factor Ferrite 3.2A 0.0302Ohm DCR 2424 T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Semi-Shielded
Core Material
Ferrite
Inductance (H)
3.3u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
30%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
3.2
Maximum Saturation Current (A)
5
Maximum DC Resistance (Ohm)
0.0302
Minimum Quality Factor
15
Quality Test Frequency (Hz)
7.96M
Minimum Self Resonant Frequency (Hz)
27M(Typ)
Number of Terminals
2
Case Size
2424
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
6.2
Mounting
Surface Mount
Maximum Product Depth (mm)
6.2
Maximum Product Height (mm)
4.5
Order Quantity

