Inductor Surface Mount
SRN6028C-1R0Y
Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 15Q-Factor Ferrite 5.2A 0.01Ohm DCR 2424 T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Semi-Shielded
Core Material
Ferrite
Inductance (H)
1u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
30%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
5.2(Typ)
Maximum Saturation Current (A)
5.75(Typ)
Maximum DC Resistance (Ohm)
0.01(Typ)
Minimum Quality Factor
15(Typ)
Quality Test Frequency (Hz)
100K
Minimum Self Resonant Frequency (Hz)
110M(Typ)
Number of Terminals
2
Case Size
2424
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
6.2
Mounting
Surface Mount
Maximum Product Depth (mm)
6.2
Maximum Product Height (mm)
2.8
We don't have prices now, please check later.
Order Quantity

