Arrow Electronic Components Online
SRN40182R7M|BOURNS|simage
SRN40182R7M|BOURNS|limage
Inductor Surface Mount

SRN4018-2R7M

Inductor Power Semi-Shielded Wirewound 2.7uH 20% 100KHz 9Q-Factor Ferrite 2.3A 0.052Ohm DCR 1515 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Semi-Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    2.7u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    2.3
  • Maximum Saturation Current (A)
    2.4
  • Maximum DC Resistance (Ohm)
    0.052
  • Minimum Quality Factor
    9
  • Quality Test Frequency (Hz)
    7.96M
  • Minimum Self Resonant Frequency (Hz)
    52M(Typ)
  • Number of Terminals
    2
  • Case Size
    1515
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    4.2
  • Maximum Product Height (mm)
    1.88
Order Quantity

Documentation and Resources

Datasheets
Design resources