Inductor Surface Mount
SRN3015-3R3M
Inductor Power Semi-Shielded Wirewound 3.3uH 20% 1MHz 14Q-Factor Ferrite 1.6A 0.112Ohm DCR 1212 T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Semi-Shielded
Core Material
Ferrite
Inductance (H)
3.3u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
1.6
Maximum Saturation Current (A)
1.4
Maximum DC Resistance (Ohm)
0.112
Minimum Quality Factor
14
Quality Test Frequency (Hz)
7.96M
Minimum Self Resonant Frequency (Hz)
75M(Typ)
Number of Terminals
2
Case Size
1212
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
3.1
Mounting
Surface Mount
Maximum Product Depth (mm)
3.1
Maximum Product Height (mm)
1.5

