Arrow Electronic Components Online
SRN30152R2M|BOURNS|limage
SRN30152R2M|BOURNS|simage
Inductor Surface Mount

SRN3015-2R2M

Inductor Power Semi-Shielded Wirewound 2.2uH 20% 1MHz 15Q-Factor Ferrite 1.8A 0.072Ohm DCR 1212 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Semi-Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    2.2u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    1.8
  • Maximum Saturation Current (A)
    1.65
  • Maximum DC Resistance (Ohm)
    0.072
  • Minimum Quality Factor
    15
  • Quality Test Frequency (Hz)
    7.96M
  • Minimum Self Resonant Frequency (Hz)
    90M(Typ)
  • Number of Terminals
    2
  • Case Size
    1212
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    3.1
  • Maximum Product Height (mm)
    1.5

Documentation and Resources

Datasheets
Design resources