Arrow Electronic Components Online
SRN30151R5Y|BOURNS|simage
SRN30151R5Y|BOURNS|limage
Inductor Surface Mount

SRN3015-1R5Y

Inductor Power Semi-Shielded Wirewound 1.5uH 30% 1MHz 16Q-Factor Ferrite 2.1A 0.066Ohm DCR 1212 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Semi-Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    1.5u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    2.1
  • Maximum Saturation Current (A)
    2
  • Maximum DC Resistance (Ohm)
    0.066
  • Minimum Quality Factor
    16
  • Quality Test Frequency (Hz)
    7.96M
  • Minimum Self Resonant Frequency (Hz)
    130M(Typ)
  • Number of Terminals
    2
  • Case Size
    1212
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    3.1
  • Maximum Product Height (mm)
    1.5
Order Quantity

Documentation and Resources

Datasheets
Design resources