Arrow Electronic Components Online
SRN3010BTA8R2M|BOURNS|limage
SRN3010BTA8R2M|BOURNS|simage
Inductor Surface Mount

SRN3010BTA-8R2M

Inductor Power Semi-Shielded Wirewound 8.2uH 20% 100KHz 10Q-Factor Ferrite 1.3A 0.396Ohm DCR 1212 T/R Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Semi-Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    8.2u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.3(Typ)
  • Maximum Saturation Current (A)
    1(Typ)
  • Maximum DC Resistance (Ohm)
    0.396
  • Minimum Quality Factor
    10
  • Quality Test Frequency (Hz)
    1M
  • Minimum Self Resonant Frequency (Hz)
    45M(Typ)
  • Number of Terminals
    2
  • Case Size
    1212
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    3.2
  • Maximum Product Height (mm)
    1

Documentation and Resources

Datasheets
Design resources