Inductor Surface Mount
SRN3010-6R8M
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 7Q-Factor Ferrite 1.3A 0.312Ohm DCR 1212 T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Semi-Shielded
Core Material
Ferrite
Inductance (H)
6.8u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.3
Maximum Saturation Current (A)
0.7
Maximum DC Resistance (Ohm)
0.312
Minimum Quality Factor
7
Quality Test Frequency (Hz)
7.96M
Minimum Self Resonant Frequency (Hz)
50M(Typ)
Number of Terminals
2
Case Size
1212
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
3.1
Mounting
Surface Mount
Maximum Product Depth (mm)
3.1
Maximum Product Height (mm)
1

