Inductor Surface Mount
SRN2510-1R0M
Inductor Power Semi-Shielded Wirewound 1uH 20% 1MHz 10Q-Factor Ferrite 2.2A 0.08Ohm DCR 1008 T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Semi-Shielded
Core Material
Ferrite
Inductance (H)
1u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
2.2
Maximum Saturation Current (A)
2.7
Maximum DC Resistance (Ohm)
0.08
Minimum Quality Factor
10
Quality Test Frequency (Hz)
1M
Minimum Self Resonant Frequency (Hz)
140M
Number of Terminals
2
Case Size
1008
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.7
Mounting
Surface Mount
Maximum Product Depth (mm)
2.35
Maximum Product Height (mm)
1.02

