Arrow Electronic Components Online
SRN2009T1R5M|BOURNS|simage
SRN2009T1R5M|BOURNS|limage
Inductor Surface Mount

SRN2009T-1R5M

Inductor Power Semi-Shielded Wirewound 1.5uH 20% 1MHz 18Q-Factor Ferrite 1.2A 0.11Ohm DCR 0806 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Semi-Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    1.5u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    1.2(Typ)
  • Maximum Saturation Current (A)
    1.2(Typ)
  • Maximum DC Resistance (Ohm)
    0.11(Typ)
  • Minimum Quality Factor
    18(Typ)
  • Quality Test Frequency (Hz)
    1M
  • Minimum Self Resonant Frequency (Hz)
    170M(Typ)
  • Number of Terminals
    2
  • Case Size
    0806
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.8
  • Maximum Product Height (mm)
    0.95

Documentation and Resources

Datasheets
Design resources